Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,415 In Stock | 1 : $3.15000 Cut Tape (CT) 3,000 : $1.65703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 4.00µin (0.100µm) | 3mm, 4mm | 0.089" (2.26mm) | |||
12,326 In Stock | 1 : $6.18000 Cut Tape (CT) 3,000 : $3.51020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 4.00µin (0.100µm) | 3mm | 0.094" (2.40mm) | |||
10,547 In Stock | 1 : $3.83000 Cut Tape (CT) 3,000 : $2.05201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 4.00µin (0.100µm) | 3mm, 4mm | 0.089" (2.26mm) | |||
850 In Stock | 1 : $5.33000 Cut Tape (CT) 1,500 : $3.79139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 4.00µin (0.100µm) | 4mm | 0.133" (3.37mm) |