Arrays, Edge Type, Mezzanine (Board to Board)

Results: 34
Packaging
BoxTape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Board Edge, Straddle MountSurface Mount
Contact Finish
GoldPalladium-Nickel
Contact Finish Thickness
5.00µin (0.127µm)30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 15.62mm12.57mm, 21.6mm17.96mm, 27mm18.75mm, 27.8mm20mm, 29mm22.86mm, 31.9mm-
Height Above Board
0.251" (6.38mm)0.484" (12.29mm)0.699" (17.75mm)0.727" (18.47mm)0.780" (19.81mm)0.892" (22.66mm)
Stocking Options
Environmental Options
Media
Marketplace Product
34Results

Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
6,104
In Stock
1 : $21.78000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
844
In Stock
1 : $29.41000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
5767006-1
5767006-1
CONN PLUG 38POS EDGE MNT GOLD
TE Connectivity AMP Connectors
857
In Stock
1 : $21.15000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
5767056-1
5767056-1
CONN PLUG 38P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
3,408
In Stock
1 : $22.36000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
6.6mm, 15.62mm
0.251" (6.38mm)
4
In Stock
556
Marketplace
1 : $62.51000
Tube
21 : $30.85000
Box
Tube
Box
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
22.86mm, 31.9mm
0.892" (22.66mm)
767006-1
767006-1
CONN PLUG 38POS EDGE MNT GOLD
TE Connectivity AMP Connectors
0
In Stock
917
Marketplace
21 : $18.11000
Tube
Tube
Tube
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
0
In Stock
861
Marketplace
21 : $22.75000
Tube
Tube
Tube
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
5767056-1
767056-1
CONN PLUG 38P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
0
In Stock
926
Marketplace
21 : $23.09000
Box
Tube
Box
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
6.6mm, 15.62mm
0.251" (6.38mm)
CONN PLUG 38POS EDGE MNT GOLD
767055-1
CONN PLUG 38POS EDGE MNT GOLD
TE Connectivity AMP Connectors
0
In Stock
433
Marketplace
21 : $23.98000
Box
Tube
Box
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
0
In Stock
556
Marketplace
Check Lead Time
567 : $26.62596
Tube
21 : $35.10000
Box
Tube
Box
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
22.86mm, 31.9mm
0.892" (22.66mm)
0
In Stock
556
Marketplace
Check Lead Time
567 : $131.10600
Tube
21 : $35.10000
Box
Tube
Box
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
22.86mm, 31.9mm
0.892" (22.66mm)
5767057-1
5767057-1
CONN PLUG 38P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
74
In Stock
1 : $31.81000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
12.57mm, 21.6mm
0.484" (12.29mm)
5767055-1
5767055-1
CONN PLUG 38POS EDGE MNT GOLD
TE Connectivity AMP Connectors
43
In Stock
1 : $33.13000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
0
In Stock
Check Lead Time
1,701 : $14.87341
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
504 : $16.05226
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
Check Lead Time
168 : $19.27643
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
168 : $19.78280
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
CONN PLUG 38P SMD PALLAD-NICKEL
5767082-1
CONN PLUG 38P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
84 : $20.05310
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
252 : $21.98063
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
Check Lead Time
168 : $22.14589
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
336 : $22.58042
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
252 : $22.58044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
Check Lead Time
840 : $23.16076
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
20mm, 29mm
0.780" (19.81mm)
0
In Stock
Check Lead Time
336 : $27.07372
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
168 : $28.86393
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
Showing
of 34

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.