Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
CONN RCPT 30POS SMD GOLD
CONN RCPT 30POS SMD GOLD
Molex
7,548
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.86830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
54167-0308
CONN RCPT 30POS SMD GOLD
Molex
4,804
In Stock
1 : $3.72000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.