Arrays, Edge Type, Mezzanine (Board to Board)

Results: 21
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
6,004
In Stock
1 : $22.53000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
5767006-1
5767006-1
CONN PLUG 38POS EDGE MNT GOLD
TE Connectivity AMP Connectors
262
In Stock
1 : $30.28000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
0
In Stock
556
Marketplace
Check Lead Time
1 : $59.07000
Tube
21 : $32.60000
Box
Tube
Box
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
22.86mm, 31.9mm
0.892" (22.66mm)
5767056-1
5767056-1
CONN PLUG 38P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
2,669
In Stock
1 : $25.49000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
6.6mm, 15.62mm
0.251" (6.38mm)
54
In Stock
1 : $29.65000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
5767055-1
5767055-1
CONN PLUG 38POS EDGE MNT GOLD
TE Connectivity AMP Connectors
63
In Stock
1 : $33.06000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
5767057-1
5767057-1
CONN PLUG 38P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
30
In Stock
1 : $31.86000
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
504 : $13.44171
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
Check Lead Time
1,701 : $13.63533
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
504 : $15.52083
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
Check Lead Time
504 : $16.84516
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
-
-
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
Check Lead Time
168 : $17.80369
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
168 : $18.27137
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
CONN PLUG 38P SMD PALLAD-NICKEL
5767082-1
CONN PLUG 38P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
84 : $18.92571
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
336 : $21.01208
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
252 : $21.01210
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
756 : $22.39398
Tube
Tube
Obsolete
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
18.75mm, 27.8mm
0.727" (18.47mm)
0
In Stock
Check Lead Time
840 : $22.39399
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
20mm, 29mm
0.780" (19.81mm)
0
In Stock
Check Lead Time
252 : $23.02627
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
-
-
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
Check Lead Time
168 : $26.65875
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
42 : $84.09190
Tube
Tube
Active
Plug, Outer Shroud Contacts
38
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
17.96mm, 27mm
0.699" (17.75mm)
Showing
of 21

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.