Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
39,368
In Stock
1 : $1.38000
Cut Tape (CT)
5,000 : $0.66455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts700.016" (0.40mm)2Surface MountSolder RetentionGold2.00µin (0.051µm)1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm0.045" (1.14mm)
3,295
In Stock
1 : $2.13000
Cut Tape (CT)
1,000 : $1.18170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts700.016" (0.40mm)2Surface MountShielded, Solder RetentionGold-1.5mm, 3mm0.045" (1.14mm)
0
In Stock
5,000 : $1.00800
Tape & Reel (TR)
Tape & Reel (TR)
ActivePlug, Outer Shroud Contacts700.016" (0.40mm)2Surface MountSolder RetentionGold2.00µin (0.051µm)1.5mm0.045" (1.14mm)
0
In Stock
5,000 : $1.06400
Tape & Reel (TR)
Tape & Reel (TR)
ActivePlug, Outer Shroud Contacts700.016" (0.40mm)2Surface MountShielded, Solder RetentionGold2.00µin (0.051µm)1.5mm, 3mm0.045" (1.14mm)
0
In Stock
1,000 : $1.10250
Tape & Reel (TR)
Tape & Reel (TR)
ActivePlug, Outer Shroud Contacts700.016" (0.40mm)2Surface MountSolder RetentionGold-1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm0.045" (1.14mm)
Showing
1 - 5
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.