Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSE-020-01-F-D-A-K-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
2,250
In Stock
1,650
Factory
1 : $4.95000
Cut Tape (CT)
550 : $4.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-L-D-A-K-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
6,046
In Stock
15,400
Factory
1 : $5.52000
Cut Tape (CT)
550 : $4.46000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-L-D-A-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
165
In Stock
1 : $5.69000
Cut Tape (CT)
550 : $4.36002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-L-D-A
CONN RCPT 40POS SMD GOLD
Samtec Inc.
3,050
In Stock
1,056
Factory
1 : $6.25000
Tray
-
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-F-D-A
CONN RCPT 40POS SMD GOLD
Samtec Inc.
196
In Stock
1 : $5.34000
Tray
-
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-F-D-A-GP
CONN RCPT 40POS SMD GOLD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
48 : $6.37000
Tray
1 : $39.76000
Tray
-
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-F-D-A-K
CONN RCPT 40POS SMD GOLD
Samtec Inc.
26
In Stock
864
Factory
1 : $5.48000
Tray
-
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.