Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0528850474
0528850474
CONN RCPT 40POS SMD GOLD
Molex
8,756
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.53860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
6mm, 7mm, 8mm, 9mm, 10mm
0.165" (4.20mm)
0529010474
0529010474
CONN RCPT 40POS SMD GOLD
Molex
1,662
In Stock
1 : $10.07000
Cut Tape (CT)
440 : $6.55125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
11mm, 12mm, 13mm, 14mm, 15mm, 16mm
0.394" (10.00mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.