Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board Guide, Solder RetentionSolder Retention
Mated Stacking Heights
5mm5.3mm, 6mm
Height Above Board
0.169" (4.30mm)0.209" (5.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10132797-025100LF
10132797-025100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
13,222
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.64196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
10132797-027100LF
10132797-027100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
5,686
In Stock
1 : $1.57000
Cut Tape (CT)
800 : $0.73475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5.3mm, 6mm
0.209" (5.30mm)
0
In Stock
Check Lead Time
15,000 : $0.49196
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.