Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : $5.08000 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 15mm, 25mm | 0.520" (13.20mm) | |||
70 In Stock | 1 : $5.53000 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 20mm, 30mm | 0.717" (18.21mm) | |||
0 In Stock Check Lead Time | 80 : $3.11075 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | - | - | 15mm, 25mm | 0.520" (13.20mm) | |||
0 In Stock Check Lead Time | 80 : $3.25225 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | - | - | 20mm, 30mm | 0.717" (18.21mm) |