Arrays, Edge Type, Mezzanine (Board to Board)

Results: 56
Stocking Options
Environmental Options
Media
Exclude
56Results

Showing
of 56
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM8-013-05.0-L-DV-K-TR
ERM8-013-05.0-L-DV-K-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
8
In Stock
214
Marketplace
1 : $4.45000
Cut Tape (CT)
325 : $3.52123
Tape & Reel (TR)
1 : $12.14000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-05.0-L-DV-TR
ERM8-013-05.0-L-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
2,300
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-02.0-L-DV-TR
ERM8-013-02.0-L-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
371
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-013-08.0-L-DV-K-TR
ERM8-013-08.0-L-DV-K-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
300
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-05.0-S-DV-TR
ERM8-013-05.0-S-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
560
In Stock
1 : $5.13000
Cut Tape (CT)
325 : $4.05440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
229
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-01-L-D-EM2-L-TR
ERM8-013-01-L-D-EM2-L-TR
CONN HDR 26POS EDGE MNT GOLD
Samtec Inc.
184
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Board Edge, Straddle Mount
Latches
Gold
10.0µin (0.25µm)
-
-
ERM8-013-01-S-D-RA-TR
ERM8-013-01-S-D-RA-TR
CONN HDR 26POS R/A SMD GOLD
Samtec Inc.
176
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Mounting Flange
Gold
30.0µin (0.76µm)
-
0.246" (6.25mm)
ERM8-013-08.0-S-DV-K-TR
ERM8-013-08.0-S-DV-K-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
400
In Stock
200 : $4.30725
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-08.0-L-DV-TR
ERM8-013-08.0-L-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
196
In Stock
1 : $4.45000
Cut Tape (CT)
200 : $3.52315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
398
In Stock
1 : $5.83000
Cut Tape (CT)
250 : $4.61420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-01-L-D-RA-L-K-TR
ERM8-013-01-L-D-RA-L-K-TR
CONN HDR 26POS R/A SMD GOLD
Samtec Inc.
617
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange, Pick and Place
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-013-05.0-L-DV-L-TR
ERM8-013-05.0-L-DV-L-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
260
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-09.0-L-DV-K-TR
ERM8-013-09.0-L-DV-K-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
231
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-013-05.0-L-DV-DS-L-TR
ERM8-013-05.0-L-DV-DS-L-TR
CONN DIFF ARRAY PLG 26P SMD GOLD
Samtec Inc.
145
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Pair Array, Male
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-09.0-S-DV-K-TR
ERM8-013-09.0-S-DV-K-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
108
In Stock
125
Factory
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-013-01-S-D-RA-DS-L-K-TR
ERM8-013-01-S-D-RA-DS-L-K-TR
CONN DIFF ARRAY PLUG 26P R/A SMD
Samtec Inc.
399
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Pair Array, Male
26
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange, Pick and Place
Gold
30.0µin (0.76µm)
-
0.246" (6.25mm)
ERM8-013-09.0-S-DV-TR
ERM8-013-09.0-S-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
149
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-013-01-L-D-EM2-TR
ERM8-013-01-L-D-EM2-TR
CONN HDR 26POS EDGE MNT GOLD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
125 : $3.44000
Tape & Reel (TR)
1 : $11.84000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Board Edge, Straddle Mount
-
Gold
10.0µin (0.25µm)
-
-
ERM8-013-05.0-L-DV-DS-TR
ERM8-013-05.0-L-DV-DS-TR
CONN DIFF ARRAY PLG 26P SMD GOLD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
325 : $3.58003
Tape & Reel (TR)
1 : $12.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
Differential Pair Array, Male
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-01-L-D-EM2-DS-TR
ERM8-013-01-L-D-EM2-DS-TR
CONN DIFF ARRAY PLUG 26P EDGE MT
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
125 : $3.60584
Tape & Reel (TR)
1 : $12.44000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
Differential Pair Array, Male
26
0.031" (0.80mm)
2
Board Edge, Straddle Mount
-
Gold
10.0µin (0.25µm)
-
-
ERM8-013-05.0-L-DV-DS-K-TR
ERM8-013-05.0-L-DV-DS-K-TR
CONN DIFF ARRAY PLG 26P SMD GOLD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
325 : $3.69000
Tape & Reel (TR)
1 : $12.74000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
Differential Pair Array, Male
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-02.0-S-DV-TR
ERM8-013-02.0-S-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
475 : $3.89000
Tape & Reel (TR)
1 : $13.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-013-08.0-S-DV-TR
ERM8-013-08.0-S-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
200 : $4.20000
Tape & Reel (TR)
1 : $14.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-01-L-D-RA-TR
ERM8-013-01-L-D-RA-TR
CONN HDR 26POS R/A SMD GOLD
Samtec Inc.
0
In Stock
181
Marketplace
Check Lead Time
200 : $4.86385
Tape & Reel (TR)
1 : $18.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
Showing
of 56

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.