Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,381 In Stock | 1 : $2.35000 Cut Tape (CT) 1,200 : $1.06459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 5mm, 5.5mm, 6mm | 0.106" (2.70mm) | |||
0 In Stock Check Lead Time | 9,600 : $0.86793 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 1.00µin (0.025µm) | 5mm, 5.5mm, 6mm | 0.106" (2.70mm) | |||
0 In Stock Check Lead Time | 9,600 : $0.88595 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 1.00µin (0.025µm) | 5mm, 5.5mm, 6mm | 0.106" (2.70mm) |