Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
StripTape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
AXF6A7012
AXF6A7012A
CONN HDR 70POS SMD GOLD
Panasonic Electric Works
570
In Stock
1 : $3.76000
Strip
Strip
Active
Header, Outer Shroud Contacts
70
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.026" (0.65mm)
AXF6A7012
AXF6A7012
CONN HDR 70POS SMD GOLD
Panasonic Electric Works
0
In Stock
Check Lead Time
5,000 : $1.51250
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
70
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm
0.026" (0.65mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.