Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,409 In Stock | 1 : $1.32000 Cut Tape (CT) 5,000 : $0.78491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
657 In Stock | 1 : $1.99000 Cut Tape (CT) 1,000 : $1.31539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | Shielded, Solder Retention | Gold | - | 3mm | 0.045" (1.14mm) | |||
1,684 In Stock | 1 : $1.36000 Cut Tape (CT) 5,000 : $0.81050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | Shielded, Solder Retention | Gold | 2.00µin (0.051µm) | 3mm | 0.045" (1.14mm) | |||
0 In Stock Check Lead Time | 5,000 : $0.98769 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm | 0.045" (1.14mm) | |||
0 In Stock Check Lead Time | 1,000 : $1.07825 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) |