Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and PlaceGround Bus (Plane), Pick and Place
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
Q Strip QSH Series
QSH-030-01-F-D-A-K
CONN RCPT 60POS SMD GOLD
Samtec Inc.
3,374
In Stock
288
Factory
96 : $4.45000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Q Strip QSH Series
QSH-030-01-L-D-A
CONN RCPT 60POS SMD GOLD
Samtec Inc.
9,932
In Stock
96 : $5.12000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Q Strip QSH Series
QSH-030-01-L-D-A-K
CONN RCPT 60POS SMD GOLD
Samtec Inc.
3,540
In Stock
576
Factory
96 : $5.19000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Q Strip QSH Series
QSH-030-01-L-D-A-K-TR
CONN RCPT 60POS SMD GOLD
Samtec Inc.
1,178
In Stock
1,575
Factory
1 : $5.77000
Cut Tape (CT)
525 : $4.21002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSH Series
QSH-030-01-L-D-K-TR
CONN RCPT 60POS SMD GOLD
Samtec Inc.
3,751
In Stock
1 : $11.39000
Cut Tape (CT)
525 : $6.74004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSH Series
QSH-030-01-L-D-K
CONN RCPT 60POS SMD GOLD
Samtec Inc.
10
In Stock
96 : $9.51000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.