Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
F4S Series 24POS
AXT624124
CONN HDR 24POS SMD GOLD
Panasonic Electric Works
8,524
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.65267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.033" (0.84mm)
F4S Series 24POS
AXT624124A
CONN HDR 24POS SMD GOLD
Panasonic Electric Works
463
In Stock
1 : $1.15000
Strip
-
Strip
Active
Header, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.033" (0.84mm)
CONN HDR 24POS SMD GOLD
AXT6E2426
CONN HDR 24POS SMD GOLD
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : $5.15100
Bulk
-
Bulk
Active
Header, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.033" (0.84mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.