Arrays, Edge Type, Mezzanine (Board to Board)

Results: 30
Stocking Options
Environmental Options
Media
Marketplace Product
30Results

Showing
of 30
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61082-041400LF
61082-041400LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
348
In Stock
1 : $4.45000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-041402LF
61082-041402LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
1,224
In Stock
1 : $4.97000
Cut Tape (CT)
800 : $3.09956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-042402LF
61082-042402LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
912
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $3.30838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-043402LF
61082-043402LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
1,061
In Stock
1 : $5.16000
Cut Tape (CT)
300 : $3.44763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-043409LF
61082-043409LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
150
In Stock
1 : $2.26000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-041422LF
61082-041422LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
656
In Stock
1 : $2.27000
Cut Tape (CT)
800 : $1.41763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-041602LF
61082-041602LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
1,530
In Stock
1 : $2.37000
Cut Tape (CT)
800 : $1.47714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-043602LF
61082-043602LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
577
In Stock
1 : $2.56000
Cut Tape (CT)
300 : $1.71267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-044402LF
61082-044402LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
2,066
In Stock
1 : $2.88000
Cut Tape (CT)
150 : $1.61393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
61082-042602LF
61082-042602LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
188
In Stock
1 : $2.50000
Cut Tape (CT)
500 : $1.60856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
MFG_61082-XXXXXLF.jpg
61082-041406LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
1,578
Marketplace
Check Lead Time
800 : $1.60680
Tape & Reel (TR)
800 : $1.72000
Box
Tape & Reel (TR)
Box
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-042422LF
61082-042422LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
500
Marketplace
Check Lead Time
1 : $2.40000
Cut Tape (CT)
500 : $1.38102
Tape & Reel (TR)
500 : $1.54000
Spool
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spool
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-042400LF
61082-042400LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $4.40000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-041409LF
61082-041409LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
1
In Stock
1 : $2.08000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-043400LF
61082-043400LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $4.64000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-043406LF
61082-043406LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,500 : $0.70989
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-042406LF
61082-042406LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $0.75620
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
MFG_61082-XXXXXLF.jpg
61082-043502LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : $0.77730
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-041402PLF
61082-041402PLF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,600 : $0.85333
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
MFG_61082-XXXXXLF.jpg
61082-041606LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,600 : $0.94822
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-041426LF
61082-041426LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : $1.02884
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
MFG_61082-XXXXXLF.jpg
61082-042409LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,750 : $1.11763
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-041600LF
61082-041502LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : $1.25581
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-042622LF
61082-042622LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,000 : $1.41463
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-043622LF
61082-043422LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : $1.48173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
Showing
of 30

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.