Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board GuideBoard Guide, Solder RetentionSolder Retention
Contact Finish
GoldTin
Contact Finish Thickness
8.00µin (0.203µm)39.4µin (1.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
DF9-21BS-SERIES
DF9-21S-1V(69)
CONN RCPT 21POS SMD GOLD
Hirose Electric Co Ltd
1,692
In Stock
1 : $1.75000
Cut Tape (CT)
1,000 : $0.96960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
1,819
In Stock
1 : $1.39000
Cut Tape (CT)
1,000 : $0.77259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
1,870
In Stock
1 : $1.72000
Cut Tape (CT)
1,000 : $0.79992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1,000 : $0.86506
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1 : $1.33000
Cut Tape (CT)
1,000 : $0.75952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.