Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,639 In Stock | 1 : $8.03000 Cut Tape (CT) 1,000 : $3.54376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Center Strip Contacts | 120 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 6mm, 7mm, 8mm, 9mm, 10mm | 0.165" (4.20mm) | |||
1,390 In Stock | 1 : $12.82000 Cut Tape (CT) 440 : $6.34580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Center Strip Contacts | 120 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 11mm, 12mm, 13mm, 14mm, 15mm, 16mm | 0.394" (10.00mm) |