Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSE-020-01-x-D-A
QSE-020-01-L-D-A
CONN RCPT 40POS SMD GOLD
Samtec Inc.
2,159
In Stock
288
Factory
96 : $6.25000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-L-D-A-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
316
In Stock
1 : $7.52000
Cut Tape (CT)
550 : $4.36000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-L-D-A-K
QSE-020-01-L-D-A-K-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
1,011
In Stock
7,700
Factory
1 : $7.68000
Cut Tape (CT)
550 : $4.46002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-F-D-A
CONN RCPT 40POS SMD GOLD
Samtec Inc.
622
In Stock
96 : $5.34000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-F-D-A-K-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
149
In Stock
3,850
Factory
1 : $6.94000
Cut Tape (CT)
550 : $4.27000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-F-D-A-K
CONN RCPT 40POS SMD GOLD
Samtec Inc.
51
In Stock
96
Factory
96 : $5.48000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-020-01-x-D-A
QSE-020-01-F-D-A-GP
CONN RCPT 40POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
48 : $6.37000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.