Spring Loaded

Results: 338
Stocking Options
Environmental Options
Media
Exclude
338Results
Applied FiltersRemove All

Showing
of 338
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
1050400001
1050400001
CONN SPRING BATTERY 3POS SMD
Molex
11,824
In Stock
1 : $0.85000
Cut Tape (CT)
700 : $0.53637
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.079" (2.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155003541006
009155003541006
CONN SPRING BATTERY 3POS R/A SMD
KYOCERA AVX
5,672
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.68626
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
009155003201006
009155003201006
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
7,820
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.67222
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
70AAJ-3-M0
70AAJ-3-M0G
CONN SPRING MOD MALE 3POS SMD
Bourns Inc.
48,361
In Stock
1 : $1.17000
Cut Tape (CT)
750 : $0.62447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
3
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-3-ML1
70ADJ-3-ML1G
CONN SPRING MOD MALE 3POS SMD
Bourns Inc.
32,115
In Stock
1 : $1.64000
Cut Tape (CT)
500 : $0.89940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
3
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155003301006
009155003301006
CONN SPRING BATTERY 3POS R/A SMD
KYOCERA AVX
4,082
In Stock
1 : $1.91000
Cut Tape (CT)
800 : $1.21726
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.118" (3.00mm)
1
-
Surface Mount, Right Angle
-
Gold
15.0µin (0.38µm)
70ABJ-3-M0E
70ABJ-3-M0E
CONN SPRING MOD MALE 3POS SMD
Bourns Inc.
12,995
In Stock
1 : $2.08000
Cut Tape (CT)
500 : $1.33770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
3
0.050" (1.27mm)
1
-
Surface Mount
Copper Alloy
-
-
009155003401006
009155003401006
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
156
In Stock
1 : $2.81000
Cut Tape (CT)
550 : $1.83447
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Battery Contact
3
0.157" (4.00mm)
1
-
Surface Mount
Beryllium Copper
Gold
16.0µin (0.41µm)
693
In Stock
1 : $6.97000
Tube
-
Tube
Active
Piston
3
0.157" (4.00mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
70AAJ-3-M0
70AAJ-3-M0
CONN SPRING MOD MALE 3POS SMD
Bourns Inc.
180
In Stock
1 : $1.17000
Tube
-
Tube
Active
Compression Contact, Male
3
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
1,849
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.79258
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
Beryllium Copper
Gold
16.0µin (0.41µm)
009155003001016
009155003001016
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
642
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $0.84427
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
70AAJ-3-F0
70AAJ-3-F0G
CONN SPRING MOD FEMALE 3POS SMD
Bourns Inc.
1,193
In Stock
1 : $1.36000
Cut Tape (CT)
750 : $0.85323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
3
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155003002016
009155003002016
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
2,727
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.86133
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
292448-1
292448-1
CONN SPRING BATTERY 3POS SMD
TE Connectivity AMP Connectors
11,437
In Stock
1 : $1.51000
Cut Tape (CT)
1,500 : $0.90197
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.118" (3.00mm)
1
-
Surface Mount
Copper Alloy
Gold
15.0µin (0.38µm)
70ADH-3-ML0
70ADH-3-ML0
CONN SPRING MOD MALE 3POS PCB
Bourns Inc.
497
In Stock
1 : $1.64000
Tube
-
Tube
Active
Compression Contact, Male
3
0.157" (4.00mm)
1
-
Through Hole
Copper Alloy
Gold
30.0µin (0.76µm)
009155003021016
009155003021016
3 POS BATTERY 1.27MM PITCH
KYOCERA AVX
1,063
In Stock
1 : $1.76000
Cut Tape (CT)
1,100 : $0.72086
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.050" (1.27mm)
1
-
Surface Mount
Beryllium Copper
Gold
-
1746142-1
1746142-1
CONN SPRING BATTERY 3POS R/A SMD
TE Connectivity AMP Connectors
974
In Stock
1 : $2.54000
Cut Tape (CT)
500 : $1.53750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.126" (3.20mm)
1
-
Surface Mount, Right Angle
Copper Alloy
Gold
39.4µin (1.00µm)
364
In Stock
1 : $2.61000
Tube
-
Tube
Active
Piston
3
0.100" (2.54mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
391
In Stock
1 : $2.86000
Bulk
-
Bulk
Active
Piston
3
0.100" (2.54mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
191
In Stock
1 : $2.86000
Bulk
-
Bulk
Active
Piston
3
0.079" (2.00mm)
1
-
Through Hole
Copper Alloy
Gold
10.0µin (0.25µm)
302
In Stock
1 : $3.24000
Tube
-
Tube
Active
Piston
3
0.100" (2.54mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
522
In Stock
1 : $3.41000
Cut Tape (CT)
1,450 : $2.03906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Piston
3
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Copper Alloy
Gold
20.0µin (0.51µm)
136
In Stock
1 : $4.08000
Bulk
-
Bulk
Active
Piston
3
0.050" (1.27mm)
1
-
Through Hole, Solder Cup
Brass Alloy
Gold
20.0µin (0.51µm)
402
In Stock
1 : $4.39000
Tube
-
Tube
Active
Mating Target
3
0.157" (4.00mm)
1
-
Through Hole
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 338

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.