Showing
1 - 25
of 159,926
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLP-1xx-02-x-D
CLP-105-02-F-D-P-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
7,045
In Stock
1 : $2.45000
Cut Tape (CT)
1,375 : $1.36350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
CLP-1xx-02-x-D
CLP-105-02-L-D-P-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
10,036
In Stock
1 : $2.60000
Cut Tape (CT)
1,375 : $1.56817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
FLE-1xx-01-G-DV
FLE-106-01-G-DV-K-TR
CONN RCPT 12POS 0.05 GOLD SMD
Samtec Inc.
21,885
In Stock
1 : $3.54000
Cut Tape (CT)
775 : $2.19170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172" (4.37mm)--55°C ~ 125°C-Gold--Pick and Place2A per Contact-
CLP-1xx-02-x-D
CLP-110-02-F-D-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
11,714
In Stock
1 : $3.64000
Cut Tape (CT)
1,200 : $2.19240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
ESQ-102-33-L-D
ESQ-102-33-L-D
CONN SOCKET 4POS 0.1 GOLD PCB
Samtec Inc.
1,064
In Stock
1 : $2.58000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.635" (16.13mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact550VAC
SSW-1xx-x1-S-D
SSW-108-01-F-D
CONN RCPT 16POS 0.1 GOLD PCB
Samtec Inc.
5,822
In Stock
1 : $2.73000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
MMS-105-02-L-DV-K-TR
MMS-105-02-L-DV-K-TR
CONN RCPT 10POS 0.079 GOLD SMD
Samtec Inc.
19,464
In Stock
1 : $4.54000
Cut Tape (CT)
575 : $3.09061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--55°C ~ 125°C-Tin--Pick and Place3.9A per Contact-
SSW-1xx-x1-S-D
SSW-110-01-F-D
CONN RCPT 20POS 0.1 GOLD PCB
Samtec Inc.
4,857
In Stock
1 : $3.28000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
CLM-1xx-02-x-D
CLM-112-02-L-D-P-TR
CONN RCPT 24POS 0.039 GOLD SMD
Samtec Inc.
3,388
In Stock
1 : $6.28000
Cut Tape (CT)
1,500 : $3.58378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board24All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.8A per Contact-
SFC-1xx-T2-x-D-A
SFC-120-T2-F-D-A-K-TR
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
3,850
In Stock
1 : $6.06000
Cut Tape (CT)
550 : $4.04000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
SSA-1xx-S-T
SSA-132-S-T
CONN RCPT 32POS 0.1 TIN PCB
Samtec Inc.
3,318
In Stock
1 : $4.17000
Bulk
Bulk
ActiveReceptacle, BreakawayFemale SocketBoard to Board32All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.230" (5.85mm)0.151" (3.84mm)-55°C ~ 105°CUL94 V-0-----1000V
SS-1xx-TT-2
SS-132-TT-2
CONN RCPT 32POS 0.1 TIN PCB
Samtec Inc.
5,263
In Stock
1 : $4.46000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board32All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.100" (2.54mm)0.125" (3.18mm)-55°C ~ 125°C-Tin-----
SQW-1xx-01-x-D-VS-(A)
SQW-110-01-L-D-VS-A-K-TR
CONN RCPT 20POS 0.079 GOLD SMD
Samtec Inc.
3,303
In Stock
1 : $6.06000
Cut Tape (CT)
300 : $4.46250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable20All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.300" (7.62mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Pick and Place3.8A per Contact-
SFC-1xx-T2-x-D-A
SFC-120-T2-L-D-A-K-TR
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
6,442
In Stock
1 : $7.37000
Cut Tape (CT)
550 : $5.10720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
Tiger Eye SFM
SFM-105-02-S-D-A
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
6,723
In Stock
1 : $5.25000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide3.2A per Contact250VAC
Tiger Eye SFM
SFM-105-02-S-D
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
1,837
In Stock
1 : $5.25000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm--3.2A per Contact250VAC
Tiger Eye SFM
SFM-107-02-L-D
CONN RCPT 14POS 0.05 GOLD SMD
Samtec Inc.
5,044
In Stock
1 : $5.85000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm--3.2A per Contact250VAC
ESQ-1xx-12-G-D
ESQ-110-12-G-D
CONN SOCKET 20POS 0.1 GOLD PCB
Samtec Inc.
2,740
In Stock
1 : $6.35000
Tube
Tube
ActiveElevated SocketForkedBoard to Board20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
CLP-1xx-02-x-D-A
CLP-110-02-L-D-A
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
1,697
In Stock
1 : $6.43000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide3.3A per Contact240VAC, 330VDC
SSQ Series
SSQ-110-23-G-D
CONN RCPT 20POS 0.1 GOLD PCB
Samtec Inc.
4,146
In Stock
1 : $6.51000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SLW-1xx-01-T-S
SLW-150-01-T-S
CONN RCPT 50POS 0.1 TIN PCB
Samtec Inc.
2,236
In Stock
1 : $6.53000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board50All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-1xx-x1-S-D
SSW-120-01-F-D
CONN RCPT 40POS 0.1 GOLD PCB
Samtec Inc.
2,270
In Stock
1 : $6.55000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSW-1xx-x1-T-S
SSW-150-01-T-S
CONN RCPT 50POS 0.1 TIN PCB
Samtec Inc.
3,693
In Stock
1 : $6.82000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable50All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
ESQ-120-23-x-D
ESQ-120-23-T-D
CONN SOCKET 40POS 0.1 TIN PCB
Samtec Inc.
753
In Stock
1 : $8.01000
Tube
Tube
ActiveElevated SocketForkedBoard to Board40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.535" (13.60mm)0.190" (4.83mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
SFM-1xx-x2-x-D-A
SFM-110-02-L-D-A
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
3,654
In Stock
1 : $8.04000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide3.2A per Contact250VAC
Showing
1 - 25
of 159,926

Samtec Inc. Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.