Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
609
In Stock
1 : $7.54000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
96
In Stock
1 : $9.18000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
293
In Stock
1 : $2.53000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All-20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
47
In Stock
1 : $7.07000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
70
In Stock
1 : $8.20000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board16All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
95
In Stock
1 : $8.71000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board18All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
21
In Stock
1 : $6.28000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
120
In Stock
1 : $6.17000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
24
In Stock
1 : $7.31000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
21
In Stock
1 : $8.55000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolder CupPush-PullGold30.0µin (0.76µm)Black0.149" (3.78mm)0.191" (4.85mm)-55°C ~ 125°CUL94 V-0Gold---3A-
Showing
1 - 10
of 10

Mill-Max Manufacturing Corp. Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.