- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.83000 | 43,556 - Immediate | Molex | Molex | 1 | WM17450-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$1.34000 | 8,321 - Immediate | Molex | Molex | 1 | WM17458-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$2.49000 | 17,117 - Immediate | Molex | Molex | 1 | WM17456-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$2.65000 | 2,336 - Immediate | Molex | Molex | 1 | WM17462-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$3.46000 | 18,771 - Immediate | Molex | Molex | 1 | WM14926TR-ND WM14926CT-ND WM14926DKR-ND | C-Grid 71308 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | - | - | UL94 V-0 | Black | - | - | ||
$2.70000 | 19,165 - Immediate | Molex | Molex | 1 | WM17460-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$0.46000 | 1,355 - Immediate | Molex | Molex | 1 | WM22740-ND | C-Grid 71308 | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$0.97000 | 1,968 - Immediate | Molex | Molex | 1 | WM19443-ND | C-Grid 71308 | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$2.02000 | 4,641 - Immediate | Molex | Molex | 1 | 900-0015916060TR-ND 900-0015916060CT-ND 900-0015916060DKR-ND | C-Grid 71308 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | - | - | UL94 V-0 | Black | - | - | ||
$1.82000 | 6,599 - Immediate | Molex | Molex | 1 | WM2594-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$1.85000 | 10,963 - Immediate | Molex | Molex | 1 | WM17461-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$2.74000 | 8,350 - Immediate | Molex | Molex | 1 | 900-0015916100TR-ND 900-0015916100CT-ND | C-Grid 71308 | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | - | - | UL94 V-0 | Black | - | - | ||
$2.32000 | 5,090 - Immediate | Molex | Molex | 1 | WM17455-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$2.90000 | 12,753 - Immediate | Molex | Molex | 1 | WM17464-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$1.48000 | 1,903 - Immediate | Molex | Molex | 1 | WM22743-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$1.48000 | 611 - Immediate | Molex | Molex | 1 | WM17454-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$2.81000 | 1,655 - Immediate | Molex | Molex | 1 | WM6889TR-ND WM6889CT-ND WM6889DKR-ND | C-Grid 71308 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | - | - | UL94 V-0 | Black | - | - | ||
$2.68000 | 2,486 - Immediate | Molex | Molex | 1 | 23-0015910180-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$9.61000 | 690 - Immediate | Molex | Molex | 1 | WM19439-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$0.77000 | 13,409 - Immediate | Molex | Molex | 1 | WM19441-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$12.38000 | 1,294 - Immediate | Molex | Molex | 1 | WM9081-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | ||
$1.40000 | 1,719 - Immediate | Molex | Molex | 1 Non-Stock | WM19440-ND | C-Grid 71308 | Tube | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | ||
$2.18000 | 35 - Immediate | Molex | Molex | 1 | WM16681TR-ND WM16681CT-ND WM16681DKR-ND | C-Grid 71308 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | - | - | UL94 V-0 | Black | - | - | ||
$1.42000 | 1 - Immediate | Molex | Molex | 1 | WM17459-ND | C-Grid 71308 | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | ||
$2.32000 | 1 - Immediate | Molex | Molex | 1 | WM6888TR-ND WM6888CT-ND WM6888DKR-ND | C-Grid 71308 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | - | - | UL94 V-0 | Black | - | - |