8 Through Hole Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,975 In Stock | 1 : $0.53000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.089" (2.25mm) | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Tin | 35.4µin (0.90µm) | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
1,548 In Stock | 1 : $0.77000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | - | 0.067" (1.70mm) | - | 0.185" (4.70mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 100VAC | |||
5,721 In Stock | 1 : $0.82000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.089" (2.25mm) | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Gold | Flash | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125VAC/DC | |||
4,446 In Stock | 1 : $0.62000 Cut Tape (CT) 1,400 : $0.31897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
402 In Stock | 1 : $0.90000 Bulk | Bulk | Active | Header | Male Blade | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.091" (2.30mm) | - | 0.185" (4.70mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 125VAC/DC | |||
3 In Stock | 1 : $0.62000 Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.169" (4.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
921 In Stock | 1 : $0.47000 Bulk | Bulk | Active | Header | Male Blade | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.094" (2.40mm) | 0.091" (2.30mm) | 0.232" (5.90mm) | 0.165" (4.20mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 125VAC | |||
126 In Stock | 1 : $1.18000 Cut Tape (CT) 1,400 : $0.65270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
76 In Stock | 1 : $0.74000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.169" (4.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V |