4 Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,076 In Stock | 1 : $0.74000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Plug | Female Socket | 4 | 0.250" (6.35mm) | 1 | - | Panel Mount | Crimp | Latch Lock | Natural | Flange | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
5,853 In Stock | 1 : $1.00000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug | Female Socket | 4 | 0.250" (6.35mm) | 1 | - | Panel Mount | Crimp | Latch Lock | Natural | Flange | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
1,139 In Stock | 1 : $0.50000 Bulk | - | Bulk | Active | Plug | Female Socket | 4 | 0.250" (6.35mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C | |||
857 In Stock | 1 : $0.90000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Plug | Female Socket | 4 | 0.250" (6.35mm) | 1 | - | Panel Mount | Crimp | Latch Lock | Natural | Flange | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C |