Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Operating Temperature
50-57-9402
0050579402
CONN RCPT HSG 2POS 2.54MM
Molex
50,168
In Stock
160,000
Factory
1 : $0.40000
Bulk
Bulk
ActiveReceptacleFemale Socket20.100" (2.54mm)1-Free Hanging (In-Line)CrimpLatch LockBlack--40°C ~ 105°C
43025-0400
0430250400
CONN RCPT HSG 4POS 3.00MM
Molex
162,004
In Stock
280,000
Factory
1 : $0.44000
Bulk
Bulk
ActiveReceptacleFemale Socket40.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)CrimpLatch LockBlack--40°C ~ 105°C
Micro-Fit 3.0 43025
0430250800
CONN RCPT HSG 8POS 3.00MM
Molex
38,207
In Stock
37,500
Factory
1 : $0.63000
Bulk
Bulk
ActiveReceptacleFemale Socket80.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)CrimpLatch LockBlack--40°C ~ 105°C
XHP-4
XHP-4
CONN RCPT HSG 4POS 2.50MM
JST Sales America Inc.
180,500
In Stock
1 : $0.11000
Bulk
Bulk
ActiveReceptacleFemale Socket40.098" (2.50mm)1-Free Hanging (In-Line)Crimp-Natural--25°C ~ 85°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.