Rectangular Connector Housings

Results: 5
Manufacturer
Hirose Electric Co LtdMolex
Series
EnerBee™ DF33CMicro-Lock PLUS 204532Micro-Lock PLUS 214525Nano-Fit 200277OneBlade 214092
Packaging
BagBulk
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
24
Pitch
0.039" (1.00mm)0.049" (1.25mm)0.098" (2.50mm)0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
Latch HolderLatch LockLocking Ramp
Color
BlackNaturalWhite
Features
-Glow Wire Compliant
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C-35°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2045320201
2045320201
CONN RCPT HSG 2POS 1.25MM
Molex
11,068
In Stock
1 : $0.28000
Bag
Bag
Active
Receptacle
Female Socket
2
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
2140922020
2140922020
CONN RCPT HSG 2POS 1.00MM
Molex
14,459
In Stock
1 : $0.30000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyamide (PA), Nylon, Glass Filled
-40°C ~ 105°C
2002772202
2002772202
CONN PLUG HSG 2POS 2.50MM
Molex
3,024
In Stock
1 : $0.43000
Bulk
Bulk
Active
Plug
Male Pin
2
0.098" (2.50mm)
1
-
Panel Mount, Snap-In
Crimp
Latch Holder
Natural
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
2145252021
2145252041
1.25MLP SINGLE WTW PLUG HSG 4CKT
Molex
10,937
In Stock
1 : $0.48000
Bulk
Bulk
Active
Plug
Male Pin
4
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
DF33C-2S-3.3C
DF33C-2S-3.3C
CONN RCPT HSG 2POS 3.30MM
Hirose Electric Co Ltd
11
In Stock
1 : $0.19000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.130" (3.30mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polybutylene Terephthalate (PBT)
-35°C ~ 85°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.