Rectangular Connector Housings

Results: 3
Packaging
BagBulk
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
616
Features
Jackscrews, Mounting Flange, Polarizing KeyMating Flange, Mounting Flange, Polarizing Key, Threaded Inserts
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
G125-2240696F1
G125-2240696F1
CONN RCPT HSG 6POS 1.25MM
Harwin Inc.
274
In Stock
1 : $12.63000
Bulk
Bulk
ActiveReceptacleFemale Socket60.049" (1.25mm)20.049" (1.25mm)Panel MountCrimpScrew LockGreenJackscrews, Mounting Flange, Polarizing KeyPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free-65°C ~ 150°C
G125-2241696F1
G125-2241696F1
CONN RCPT HSG 16POS 1.25MM
Harwin Inc.
523
In Stock
1 : $12.72000
Bulk
Bulk
ActiveReceptacleFemale Socket160.049" (1.25mm)20.049" (1.25mm)Panel MountCrimpScrew LockGreenJackscrews, Mounting Flange, Polarizing KeyPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free-65°C ~ 150°C
G125-3240696M2
G125-3240696M2
CONN PLUG HSG 6POS 1.25MM
Harwin Inc.
96
In Stock
1 : $8.47000
Bag
Bag
ActivePlugMale Pin60.049" (1.25mm)20.049" (1.25mm)Panel MountCrimpScrew LockGreenMating Flange, Mounting Flange, Polarizing Key, Threaded InsertsPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free-65°C ~ 150°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.