Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1053071203
CONN RCPT HSG 3POS 2.50MM
Molex
30,074
In Stock
52,800
Factory
1 : $0.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Non-Gendered
3
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
1053081212
CONN RCPT HSG 12POS 2.50MM
Molex
7,758
In Stock
8,000
Factory
1 : $0.74000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Non-Gendered
12
0.098" (2.50mm)
2
0.098" (2.50mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
1053081216
CONN RCPT HSG 16POS 2.50MM
Molex
5,905
In Stock
3,600
Factory
1 : $0.98000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Non-Gendered
16
0.098" (2.50mm)
2
0.098" (2.50mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.