Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51021-0200
0510210200
CONN RCPT HSG 2POS 1.25MM
Molex
269,068
In Stock
1 : $0.14000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
51021-0300
0510210300
CONN RCPT HSG 3POS 1.25MM
Molex
148,924
In Stock
1 : $0.16000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
51021-0800
0510210800
CONN RCPT HSG 8POS 1.25MM
Molex
100,688
In Stock
1 : $0.28000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
1053071202
1053071202
CONN RCPT HSG 2POS 2.50MM
Molex
11,482
In Stock
1 : $0.35000
Bulk
Bulk
Active
Receptacle
Non-Gendered
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
648002113322
648002113322
CONN RCPT HSG 2POS 1.50MM
Würth Elektronik
1,303
In Stock
1 : $0.21000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
White
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.