Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,781 In Stock 396,000 Factory | 1 : $0.25000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
79,006 In Stock | 1 : $0.33000 Bulk | - | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
13,428 In Stock | 1 : $0.36000 Bulk | - | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
31,518 In Stock | 1 : $0.39000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
25,038 In Stock 176,000 Factory | 1 : $0.43000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock 155,262 Factory Check Lead Time | 1 : $0.37000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Female Socket | 6 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |