Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2021, 39-01-2026
0039012021
CONN PLUG HSG 2POS PANEL MNT
Molex
11,144
In Stock
160,000
Factory
1 : $0.37000
Bulk
-
Bulk
Active
Plug
Male Pin
2
-
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
05111008xx
0511100860
CONN RCPT HSG 8POS 2.00MM
Molex
53,374
In Stock
1 : $0.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
Mini Mate IPD1
IPD1-02-S
CONN RCPT HSG 2POS 2.54MM
Samtec Inc.
230
In Stock
2,418
Factory
1 : $0.67000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polyamide (PA66), Nylon 6/6
-
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.