Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,535 In Stock | 1 : $5.96000 Bag | Bag | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Black | Mating Flange, Polarizing Key | Polyphenylene Sulfide (PPS), Glass Filled | -55°C ~ 125°C | |||
721 In Stock | 1 : $6.49000 Bag | Bag | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Black | Mating Flange, Polarizing Key | Polyphenylene Sulfide (PPS), Glass Filled | -55°C ~ 125°C | |||
334 In Stock | 1 : $21.47000 Bag | Bag | Active | Receptacle | Female Socket | 10 (Coax or Power) | 0.157" (4.00mm) | - | - | Free Hanging (In-Line) | Crimp and Solder | Screw Lock | Black | Jackscrews, Polarizing Key | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C |