Rectangular Connector Housings

Results: 4
Manufacturer
MolexTE Connectivity Deutsch Connectors
Series
DTDTMDTPMicro-Fit 3.0 43645
Connector Type
PlugReceptacle
Number of Positions
268
Pitch
0.118" (3.00mm)-
Number of Rows
123
Color
BlackGray
Features
-IP68, IP6K9KIP68, IP6K9K, Shrink Boot Adapter
Insulation Material
PlasticPolyamide (PA), Nylon
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43645-0200
0436450200
CONN RCPT HSG 2POS 3.00MM
Molex
41,301
In Stock
1 : $0.40000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
22,337
In Stock
1 : $1.67000
Bulk
Bulk
Active
Plug
Female Socket
8
-
2
-
Free Hanging (In-Line)
Crimp
Latch Lock
Gray
IP68, IP6K9K
Polyamide (PA), Nylon
-55°C ~ 125°C
5,515
In Stock
1 : $3.37000
Bulk
Bulk
Active
Plug
Female Socket
2
-
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Gray
IP68, IP6K9K
Plastic
-55°C ~ 125°C
13
In Stock
1 : $9.16000
Bulk
Bulk
Active
Plug
Female Socket
6
-
3
-
Free Hanging (In-Line)
Crimp
Latch Lock
Gray
IP68, IP6K9K, Shrink Boot Adapter
Plastic
-55°C ~ 125°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.