Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
572,413
In Stock
1 : $0.10000
Bulk
Bulk
ActiveReceptacleFemale Socket20.079" (2.00mm)1-Free Hanging (In-Line)Crimp-Natural-Thermoplastic-25°C ~ 105°C
37,566
In Stock
1 : $0.10000
Bulk
Bulk
ActiveReceptacleFemale Socket40.079" (2.00mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Thermoplastic-25°C ~ 85°C
15,423
In Stock
1 : $0.13000
Bulk
Bulk
ActiveReceptacleFemale Socket60.079" (2.00mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Thermoplastic-25°C ~ 85°C
VHR-8N
VHR-8N
CONN RCPT HSG 8POS 3.96MM
JST Sales America Inc.
25,150
In Stock
1 : $0.27000
Bulk
Bulk
ActiveReceptacleFemale Socket80.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA6), Nylon 6-25°C ~ 85°C
38,442
In Stock
1 : $0.32000
Bulk
Bulk
ActiveReceptacleFemale Socket60.098" (2.50mm)1-Free Hanging (In-Line)Crimp-Natural-Polyamide (PA66), Nylon 6/6-20°C ~ 95°C
35507-0800
0355070800
CONN RCPT HSG 8POS 2.00MM
Molex
246,782
In Stock
1 : $0.42000
Bulk
Bulk
ActiveReceptacleFemale Socket80.079" (2.00mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Polyester-40°C ~ 105°C
5023510400
5023510400
CONN RCPT HSG 4POS 2.00MM
Molex
51,109
In Stock
1 : $0.45000
Bulk
Bulk
ActiveReceptacleFemale Socket40.079" (2.00mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polybutylene Terephthalate (PBT)-40°C ~ 105°C
2,592
In Stock
1 : $0.11000
Bulk
Bulk
ActiveReceptacleFemale Socket70.079" (2.00mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Thermoplastic-25°C ~ 85°C
PHR-8
PHR-8
CONN RCPT HSG 8POS 2.00MM
JST Sales America Inc.
41,574
In Stock
1 : $0.17000
Bulk
Bulk
ActiveReceptacleFemale Socket80.079" (2.00mm)1-Free Hanging (In-Line)CrimpDetent LockNatural-Polyamide (PA66), Nylon 6/6-25°C ~ 85°C
Showing
of 9

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.