Rectangular Connector Housings

Results: 3
Manufacturer
Hirose Electric Co LtdMolexSamtec Inc.
Series
HIF3BMini-Fit Jr 5557Tiger Eye™ ISDF
Packaging
BagBulkTube
Connector Type
InsulatorReceptacleSocket
Number of Positions
230
Pitch
0.050" (1.27mm)0.100" (2.54mm)-
Row Spacing
0.050" (1.27mm)0.100" (2.54mm)0.165" (4.20mm)
Fastening Type
-Latch Lock
Color
BlackNatural
Features
-Polarizing KeyRetention Latches
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2020, 39-01-2025
0039012025
CONN RCPT HSG 2POS DUAL
Molex
26,040
In Stock
352,000
Factory
1 : $0.49000
Bulk
Bulk
Active
Receptacle
Female Socket
2
-
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
ISDF-15-D-M
ISDF-15-D-M
CONN INSULATOR HSG 30POS 1.27MM
Samtec Inc.
953
In Stock
1,012
Factory
1 : $1.89000
Tube
Tube
Active
Insulator
Female Socket
30
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Retention Latches
Liquid Crystal Polymer (LCP)
-55°C ~ 125°C
HIF3BA-30D-2.54C 63
HIF3BA-30D-2.54C(63)
CONN SOCKET HSG 30POS 2.54MM
Hirose Electric Co Ltd
80
In Stock
1 : $2.54000
Bag
Bag
Active
Socket
Female Socket
30
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.