Rectangular Connector Housings

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43025Mini-Fit Jr 5557XH
Number of Positions
24
Pitch
0.098" (2.50mm)0.118" (3.00mm)0.165" (4.20mm)
Number of Rows
12
Row Spacing
0.118" (3.00mm)0.165" (4.20mm)-
Fastening Type
-Latch Lock
Color
BlackNatural
Insulation Material
Polyamide (PA), NylonPolyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-2
XHP-2
CONN RCPT HSG 2POS 2.50MM
JST Sales America Inc.
694,911
In Stock
1 : $0.10000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
43025-0200
0430250200
CONN RCPT HSG 2POS 3.00MM
Molex
17,448
In Stock
50,000
Factory
1 : $0.40000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43025-0400
0430250400
CONN RCPT HSG 4POS 3.00MM
Molex
48,440
In Stock
142,500
Factory
1 : $0.44000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
39-01-2040, 39-01-2045
0039012045
CONN RCPT HSG 4POS 4.20MM
Molex
164,673
In Stock
216,000
Factory
1 : $0.57000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.