Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2008750003
CONN PLUG HSG 3POS 3.00MM
Molex
14,607
In Stock
1 : $0.40000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug
Male Pin
3
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
1729520601
CONN RCPT HSG 6POS 3.00MM
Molex
10,600
In Stock
8,000
Factory
1 : $0.49000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
1727080004
CONN RCPT HSG 4POS 4.20MM
Molex
660
In Stock
1 : $0.50000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.