Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,793 In Stock | 1 : $1.01000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
5,023 In Stock | 1 : $1.60000 Bulk | Bulk | Active | Plug | Female Socket | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | - | IP68, IP6K9K, Sealed Gasket | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
547 In Stock | 1 : $3.61000 Bag | Bag | Active | Plug | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
475 In Stock | 1 : $3.61000 Bag | - | Bag | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Liquid Crystal Polymer (LCP) | -40°C ~ 125°C | ||
369 In Stock | 1 : $2.44000 Tube | Tube | Active | Plug | Female Socket | 2 | 0.177" (4.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
541 In Stock | 1 : $5.96000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Blocked Gasket, IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
538 In Stock | 1 : $6.47000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Blocked Gasket, IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
90 In Stock | 1 : $18.28000 Bag | Bag | Active | Receptacle | Male Pin | 12 | 0.359" (9.12mm) | 2 | 0.175" (4.45mm) | Panel Mount | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C |