Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,005 In Stock | 1 : $0.38000 Bag | - | Bag | Active | Receptacle | Female Blade Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
162,703 In Stock | 1 : $0.18000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
20,725 In Stock | 1 : $0.22000 Bulk | - | Bulk | Active | Header | Non-Gendered | 10 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP) | -40°C ~ 85°C | |||
89,093 In Stock | 1 : $0.25000 Bag | - | Bag | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
3,642 In Stock | 1 : $1.22000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Receptacle | Female Socket | 8 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Thermoplastic, Glass Filled | -55°C ~ 125°C |