Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,776 In Stock 302,500 Factory | 1 : $0.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Plug | Male Pin | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
33,811 In Stock | 1 : $0.10000 Bag | - | Bag | Last Time Buy | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
4,490 In Stock | 1 : $0.13000 Bag | - | Bag | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
6,909 In Stock | 1 : $0.14000 Bag | - | Bag | Active | Receptacle | Female Socket | 7 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
953 In Stock | 1 : $0.38000 Bag | - | Bag | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Panel Mount, Snap-In | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
125 In Stock | 1 : $0.27000 Bag | - | Bag | Active | Plug | Male Pin | 5 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
93 In Stock | 1 : $0.30000 Bag | - | Bag | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C |