Rectangular Connector Contacts

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
16-20 AWG18-22 AWG
Contact Finish Thickness
19.7µin (0.50µm)31.5µin (0.80µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1744144-1
1744144-1
CONN SOCKET 18-22AWG CRIMP TIN
TE Connectivity AMP Connectors
343,180
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.11799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-SocketCrimp18-22 AWGTin31.5µin (0.80µm)
1744201-1
1744201-1
CONN SOCKET 16-20AWG CRIMP TIN
TE Connectivity AMP Connectors
142,764
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.11799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-SocketCrimp16-20 AWGTin19.7µin (0.50µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.