Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
M80-1940005
M80-1940005
CONN PIN 22AWG CRIMP GOLD
Harwin Inc.
3,489
In Stock
1 : $2.23000
Bulk
Bulk
Active-PinCrimp22 AWGGold10.0µin (0.25µm)
M80-1950005
M80-1950005
CONN PIN 24-28AWG CRIMP GOLD
Harwin Inc.
1,919
In Stock
1 : $2.23000
Bulk
Bulk
Active-PinCrimp24-28 AWGGold10.0µin (0.25µm)
M83-0130005
M83-0130005
DATAMATE 3-ROW FEMALE CABLE CRIM
Harwin Inc.
4
In Stock
1 : $1.02000
Bulk
Bulk
ActiveMachinedSocketCrimp24-28 AWGGold11.8µin (0.30µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.