Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1-794606-1
1-794606-1
CONN SOCKET 20-24AWG CRIMP GOLD
TE Connectivity AMP Connectors
72,500
In Stock
1 : $0.13000
Cut Tape (CT)
15,000 : $0.05674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Gold
15.0µin (0.38µm)
0039000039
0039000039
CONN SOCKET 18-24AWG CRIMP TIN
Molex
0
In Stock
Check Lead Time
1 : $0.12000
Bulk
Bulk
Active
Power
Socket
Crimp
18-24 AWG
Tin
-
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.