Rectangular Connector Contacts

Results: 2
Series
Mini-Fit Plus HCS 45750MLX 42024
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
-Power
Wire Gauge
14-20 AWG18-20 AWG
Contact Finish Thickness
20.0µin (0.51µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
045750111x
0457501111
CONN SOCKET 18-20AWG CRIMP TIN
Molex
95,553
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.07333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
18-20 AWG
Tin
100.0µin (2.54µm)
0002081002
0002081002
CONN SOCKET 14-20AWG CRIMP TIN
Molex
25,473
In Stock
1 : $0.11000
Bulk
Bulk
Active
Power
Socket
Crimp
14-20 AWG
Tin
20.0µin (0.51µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.