Rectangular Connector Contacts

Results: 3
Series
Micro-Fit 3.0 43030Micro-Fit 3.0 43031
Pin or Socket
PinSocket
Wire Gauge
20-24 AWG26-30 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0430310008
0430310008
CONN PIN 20-24AWG CRIMP GOLD
Molex
47,071
In Stock
1 : $0.28000
Bulk
Bulk
ActivePowerPinCrimp20-24 AWGGold15.0µin (0.38µm)
0430300008
0430300008
CONN SOCKET 20-24AWG CRIMP GOLD
Molex
102,348
In Stock
1 : $0.29000
Bulk
Bulk
ActivePowerSocketCrimp20-24 AWGGold15.0µin (0.38µm)
43030-0011
0430300011
CONN SOCKET 26-30AWG CRIMP GOLD
Molex
26,591
In Stock
1 : $0.29000
Bulk
Bulk
ActivePowerSocketCrimp26-30 AWGGold15.0µin (0.38µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.