Rectangular Cable Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : $243.39000 Bag | - | Bag | Active | Plug to Individual Wire Leads | 36 | 2 | 0.025" (0.64mm) | - | 1.50' (457.20mm) | - | Multiple, Individual | Unshielded | - | Crimp | Gold | 50.0µin (1.27µm) | |||
28 In Stock | 1 : $139.64000 Bag | - | Bag | Active | Socket to Individual Wire Leads | 18 | 2 | 0.025" (0.64mm) | - | 1.50' (457.20mm) | - | Multiple, Individual | Unshielded | - | Crimp | Gold | 50.0µin (1.27µm) | |||
32 In Stock | 1 : $141.80000 Bag | - | Bag | Active | Plug to Individual Wire Leads | 18 | 2 | 0.025" (0.64mm) | - | 1.50' (457.20mm) | - | Multiple, Individual | Unshielded | - | Crimp | Gold | 50.0µin (1.27µm) | |||
25 In Stock | 1 : $248.08000 Bag | - | Bag | Active | Socket to Individual Wire Leads | 36 | 2 | 0.025" (0.64mm) | - | 1.50' (457.20mm) | - | Multiple, Individual | Unshielded | - | Crimp | Gold | 50.0µin (1.27µm) | |||
2 In Stock | 1 : $164.40000 Bag | - | Bag | Active | Socket to Individual Wire Leads | 18 | 2 | 0.025" (0.64mm) | - | 1.50' (457.20mm) | - | Multiple, Individual | Unshielded | - | Crimp | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 5 : $147.08800 Bag | - | Bag | Active | Plug to Individual Wire Leads | 18 | 2 | 0.025" (0.64mm) | - | 1.50' (457.20mm) | - | Multiple, Individual | Unshielded | - | Crimp | Gold | 50.0µin (1.27µm) |