Rectangular Cable Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
.100" JTAG RIBBON COAX CABLE ASS
.100" JTAG RIBBON COAX CABLE ASS
Samtec Inc.
0
In Stock
Active
-
Bulk
Active
Plug to Plug
10
2
0.100" (2.54mm)
0.050" (1.27mm)
0.500' (152.40mm, 6.00")
-
-
Unshielded
-
IDC
Gold
50.0µin (1.27µm)
.100" JTAG RIBBON COAX CABLE ASS
.100" JTAG RIBBON COAX CABLE ASS
Samtec Inc.
0
In Stock
Active
-
Bulk
Active
Plug to Plug
10
2
0.100" (2.54mm)
0.050" (1.27mm)
0.333' (101.60mm, 4.00")
-
-
Unshielded
-
IDC
Gold
50.0µin (1.27µm)
.100" JTAG RIBBON COAX CABLE ASS
.100" JTAG RIBBON COAX CABLE ASS
Samtec Inc.
0
In Stock
Active
-
Bulk
Active
Plug to Plug
10
2
0.100" (2.54mm)
0.050" (1.27mm)
1.08' (330.20mm)
-
-
Unshielded
-
IDC
Gold
50.0µin (1.27µm)
.100" JTAG RIBBON COAX CABLE ASS
.100" JTAG RIBBON COAX CABLE ASS
Samtec Inc.
0
In Stock
Active
-
Bulk
Active
Plug to Plug
10
2
0.100" (2.54mm)
0.050" (1.27mm)
0.313' (95.25mm, 3.75")
-
-
Unshielded
-
IDC
Gold
50.0µin (1.27µm)
Showing
of 4

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.