Rectangular Cable Assemblies

Results: 4
Connector Type
Socket to CableSocket to Socket
Length
0.250' (76.20mm, 3.00")0.500' (152.40mm, 6.00")
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
45116-010030-3749/16-S-3
45116-010030-3749/16-S-6
SGL END CBL ASSY 16POS SKT 6"
3M
50
In Stock
Value Added Item
1 : $7.01000
Bulk
Bulk
ActiveSocket to Cable1620.050" (1.27mm)0.025" (0.64mm)0.500' (152.40mm, 6.00")Polarizing KeyGray, RibbonUnshielded-IDCGold30.0µin (0.76µm)
45116-010030-3749/16-D-x
45116-010030-3749/16-D-3
DBL END CBL ASY 16POS SKT 3"
3M
28
In Stock
Value Added Item
1 : $12.30000
Bulk
Bulk
ActiveSocket to Socket1620.050" (1.27mm)0.025" (0.64mm)0.250' (76.20mm, 3.00")Polarizing KeyGray, RibbonUnshielded-IDCGold30.0µin (0.76µm)
45116-010030-3749/16-D-x
45116-010030-3749/16-D-6
DBL END CBL ASY 16POS SKT 6"
3M
78
In Stock
Value Added Item
1 : $12.49000
Bulk
Bulk
ActiveSocket to Socket1620.050" (1.27mm)0.025" (0.64mm)0.500' (152.40mm, 6.00")Polarizing KeyGray, RibbonUnshielded-IDCGold30.0µin (0.76µm)
45116-010030-3749/16-S-3
45116-010030-3749/16-S-3
SGL END CBL ASSY 16POS SKT 3"
3M
2
In Stock
Value Added Item
1 : $6.81000
Bulk
Bulk
ActiveSocket to Cable1620.050" (1.27mm)0.025" (0.64mm)0.250' (76.20mm, 3.00")Polarizing KeyGray, RibbonUnshielded-IDCGold30.0µin (0.76µm)
Showing
of 4

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.