Rectangular Cable Assemblies

Results: 4
Length
0.164' (50.00mm, 1.97")0.328' (100.00mm, 3.94")0.492' (150.00mm, 5.91")0.984' (300.00mm, 11.81")
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
Picoblade4
0151340400
PICOBLADE 4 CIRCUIT 50MM
Molex
0
In Stock
Check Lead Time
1 : $3.75000
Bag
Bag
Active
Socket to Socket
4
1
0.049" (1.25mm)
-
0.164' (50.00mm, 1.97")
Friction Lock
Black, Individual
Unshielded
-
Crimp
Tin
35.4µin (0.90µm)
Picoblade4
0151340401
PICOBLADE 4 CIRCUIT 100MM
Molex
0
In Stock
Check Lead Time
1 : $4.13000
Bag
Bag
Active
Socket to Socket
4
1
0.049" (1.25mm)
-
0.328' (100.00mm, 3.94")
Friction Lock
Black, Individual
Unshielded
-
Crimp
Tin
35.4µin (0.90µm)
Picoblade4
0151340402
PICOBLADE 4 CIRCUIT 150MM
Molex
0
In Stock
Check Lead Time
1 : $4.13000
Bag
Bag
Active
Socket to Socket
4
1
0.049" (1.25mm)
-
0.492' (150.00mm, 5.91")
Friction Lock
Black, Individual
Unshielded
-
Crimp
Tin
35.4µin (0.90µm)
Picoblade4
0151340403
PICOBLADE 4 CIRCUIT 300MM
Molex
0
In Stock
Check Lead Time
1 : $4.33000
Bag
Bag
Active
Socket to Socket
4
1
0.049" (1.25mm)
-
0.984' (300.00mm, 11.81")
Friction Lock
Black, Individual
Unshielded
-
Crimp
Tin
35.4µin (0.90µm)
Showing
of 4

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.